You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm Professional Mono Jack Plug, SlientPLUG, Black -
NP2XX-SILENT-0
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP2XX-SILENT-0
- Order Code:
- CN26817
- Product Range
- NP2XX Series
- Technical Datasheet:
- NP2XX-SILENT-0 Datasheet
Product Range Selector (NP2XX Series)
See all from this product rangeProduct Overview
- Avoid pops and squeals
- Lifetime beyond 1'000 mating cycles
- Rubberized surfaces for best haptic experience
- Hermetically sealed switching contacts
- Slim plug with industry proven and reliable chuck type cable strain relief
- Outside cable diameter: 4mm to 7mm
- Wire size: 1mm² / 18 AWG
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Brass, Beryllium Copper
- :
- Polymer Body
- :
- NP2XX Series
Technical Documents (3)
300 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.20 (£17.04) | ( ) |
10+ | £12.91 (£15.49) | ( ) |
50+ | £11.83 (£14.20) | ( ) |
100+ | £10.92 (£13.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.