You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm Jack Plug, Stereo, 90 Degree, Black -
NP3RX-B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP3RX-B
- Order Code:
- AV19374
- Product Range
- PX
- Also Known As:
- GTIN UPC EAN: 7613187000751
- Technical Datasheet:
- NP3RX-B Datasheet
Product Range Selector (PX)
See all from this product rangeProduct Overview
- Extra slim 1/4" plug for highest packing density
- Robust die-cast shell in stylish design
- Sleek design for best handling convenience
- Rated voltage is less than 50V
- Cable outer diameter range from 4mm to 7mm
- Wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Gold plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Zinc die-cast shell with black chromium plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics, Imaging, Video & Vision
Product Information
- :
- 3Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- PX
Technical Documents (2)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.88 (£8.26) | ( ) |
10+ | £6.63 (£7.96) | ( ) |
50+ | £6.07 (£7.28) | ( ) |
100+ | £5.60 (£6.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.