You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Plug, 90 Degree, Gold -
NTP3RC-B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NTP3RC-B
- Order Code:
- AV11139
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613187004414
- Technical Datasheet:
- NTP3RC-B Datasheet
Product Overview
- Brass (CuZn39Pb3) contacts with 2µm Au plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium shell plating
- Chuck type cable clamp and rubber gland excellent cable protection
- Wire size of 24AWG
- Slim design and space saving
- Polyamide (PA6.6 15% GR) insert and polyacetal (POM) strain relief
- Cable outer diameter of 2mm to 4.5mm
- Solder contacts wiring
- Complies with IEC 68-2-20 solderability
- Temperature range from -20°C to 65°C
Product Information
- :
- 3Contacts
- :
- Plug
- :
- 3.5mm
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (1)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.92 (£4.70) | ( ) |
10+ | £3.78 (£4.54) | ( ) |
50+ | £3.47 (£4.16) | ( ) |
100+ | £3.30 (£3.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.