You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dust Cap, Self Closing, IP65 -
SCCD-W
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- SCCD-W
- Order Code:
- CN19603
- Product Range
- etherCON
- Also Known As:
- GTIN UPC EAN: 7613187008528
- Technical Datasheet:
- SCCD-W Datasheet
Product Range Selector (etherCON)
See all from this product rangeProduct Overview
Suitable for: - XLR D Series male/female
- ¼" Jacks D Series
- SpeakON NL2M & NL4M
- PowerCON 20 A Series NAC3MPA & NAC3MPB
- PowerCON TRUE1 NAC3MPX
- USB NAUSB-W, HDMI NAHDMI-W, D-SUB NADB
- Firewire NA1394-6-W,BNC D Series
- EtherCON D Series, EtherCON CAT6 Chassis Connectors
- Phono (RCA) Chassis Connectors
Product Information
- :
- Spring Loaded Cover
- :
- D-size Chassis Connectors
- :
- -
- :
- etherCON
Technical Documents (2)
Also Known As
106 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.68 (£16.42) | ( ) |
10+ | £13.19 (£15.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.