You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D Shape Chassis Sealing Gasket, Green -
SCDP-FX-5
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- SCDP-FX-5
- Order Code:
- AV30296
- Product Range
- speakON SCDP-FX Series
- Technical Datasheet:
- SCDP-FX-5 Datasheet
Product Range Selector (speakON SCDP-FX Series)
See all from this product rangeProduct Overview
- Easy to assemble
- Allows a high packaging density on the chassis
- IP rating: IP65
- UV-resistant material for use in harsh outdoor environments
- Dimensions: 35.2x30.2x4.5mm
Product Information
- :
- Sealing Gasket
- :
- Neutrik speakON Series Chassis Connectors
- :
- speakON SCDP-FX Series
Technical Documents (3)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.60 (£1.92) | ( ) |
10+ | £1.51 (£1.81) | ( ) |
50+ | £1.33 (£1.60) | ( ) |
100+ | £1.15 (£1.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.