You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U Stereo Rack Mixer - 

AEROBIX XL

AEROBIX XL - 1U Stereo Rack Mixer
AEROBIX XL - 1U Stereo Rack Mixer
AEROBIX XL - 1U Stereo Rack Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWHANK NEWHANK
Manufacturer Part No:
AEROBIX XL
Order Code:
DP33065
Product Range
Aerobix 1U Mixers

Product Range Selector (Aerobix 1U Mixers)

See all from this product range

Product Overview

Model: Aerobix XLThe Aerobix XL is a professional and easy to operate 1U rack mixer with 4 stereo line and 2 symmetrical microphone inputs, that can be individually set to accept line levels and/or can both work as a 1 stereo symmetrical line input.
  • Compact 1U low noise audio design
  • 2 Mic inputs both on 6.3 mm Jack and XLR connectors
  • 2 Mic inputs can be individually switched to line level and can act together as 1 stereo input
  • 3 stereo RCA Line inputs
  • 1 stereo 3.5mm Jack input on the front panel
  • Adjustable 'Auto Talk Over'
  • Individual volume controls
  • Bass and treble controls can be adjusted with a screwdriver
  • Music Mute' switch
  • Stereo master output both on RCA and balanced XLR
  • Min/Max output level can be set on the rear panel
  • Line 10KΩ, Mic input impedance
  • Mic 600Ω input impedance
  • S/N Ratio: 106 dB
  • Total Harmonic Distortion: 0.02% (IKHZ)
  • Frequency response 20Hz-20KHZ
  • Power Consumption 110-120v / 200-240v AC, 10W
  • Dimensions: Face Panel 483x44.4mm
  • Rear Panel 433x44.4mm
  • Casing Depth 150mm (excluding connectors)
  • Weight: 4kg

Product Information


:
Aerobix 1U Mixers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£168.33 ( £202.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £168.33 (£202.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --