You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U Stereo Rack Mixer - 

AEROBIX

AEROBIX - 1U Stereo Rack Mixer
AEROBIX - 1U Stereo Rack Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWHANK NEWHANK
Manufacturer Part No:
AEROBIX
Order Code:
DP33064
Product Range
Aerobix 1U Mixers
Technical Datasheet:
AEROBIX   Datasheet
See all Technical Docs

Product Range Selector (Aerobix 1U Mixers)

See all from this product range

Product Overview

The Aerobix is a basic straightforward and easy to control 1Unit Stereo Rack Mixer. The perfect low noise and friendly priced preamplifier designed for Aerobics, Bars and Restaurants.
  • Compact 1U low noise audio design
  • 2 Microphone inputs both on 6.3 mm Jack and XLR connectors
  • 2 Stereo RCA Line inputs
  • Adjustable 'Auto talk over'
  • Individual volume controls
  • Bass and Treble controls can be adjusted with a screwdriver
  • Music mute' switch
  • Stereo Master output both on RCA and Balanced XLR
  • Min/Max output level can be set on the rear panel
  • Line 10KΩ, Mic input impedance
  • Mic 600Ω input impedance
  • S/N Ratio: 98 dB
  • Total Harmonic Distortion: 0.02% (IKHZ)
  • Frequency response 20Hz–20KHZ
  • Power Consumption 110–120v / 200–240v AC, 10W
  • Dimensions: Face Panel 483x44.4mm
  • Rear Panel 433x44.4mm
  • Casing Depth 150mm (excluding connectors)
  • Weight: 4kg

Product Information


:
Aerobix 1U Mixers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£176.75 ( £212.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £176.75 (£212.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --