You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Channel / 4 Zone Stereo Mixer - 4U -
ROOMMATE
- Manufacturer:
- NEWHANK NEWHANK
- Manufacturer Part No:
- ROOMMATE
- Order Code:
- DP33067
- Product Range
- -
- Technical Datasheet:
- ROOMMATE Datasheet
Product Overview
- 5 line control channels plus separate mike section
- 11 stereo line and 3 mike inputs
- 3 band equalizer per channel
- 2 USB input channels for playback audio from a computer
- 2 pair stereo balanced XLR outputs for Master and Zone 1
- RCA outputs for Zone 3 and 4
- Recessed gain controls
- Recessed mono/stereo, master and zone switches
- Recessed and hide-able output volume controls
- Headphone output with cue/mix control
- Power Consumption: AC 90-250V; 50Hz-60Hz; 21W
- Weight: 4kg
- Inputs: Line/Aux: 10kΩ input impedance
- 77mV rms sensitivity for 1.22V output
- Mic: 600 ohm input impedance unbalanced
- 1mv rms sensitivity for 1.22V output
- Outputs: Line: 9V rms max
- Headphone 0.5W into 47 ohm
- S/N Ratio:
98 dB - Total Harmonic Distortion:
0.02% (1KHz) - Frequency response 20Hz - 20kHz +- 0.5dB
- Dimensions: Face Panel 483x177
- Rear Panel 434x80mm
- Depth 85mm including rubber feet
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £311.42 (£373.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.