You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Armoured High Speed Slim AOC 8K UHD HDMI 2.1 Active Fibre Optic Lead, 25m -
AOCARMHDMI-025
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- AOCARMHDMI-025
- Order Code:
- AV30178
- Product Range
- Newlink AOC 8K HDMI Leads
- Also Known As:
- GTIN UPC EAN: 5055781249488
- Technical Datasheet:
- AOCARMHDMI-025 Datasheet
Product Range Selector (Newlink AOC 8K HDMI Leads)
See all from this product rangeProduct Overview
- Capable of transmitting HDMI signals up to 25m
- Super slim cable with 3.9mm outer diameter
- Armoured construction consisting of stainless steel layer, overall layer of Kevlar armour and the separate fibre cores wrapped in Kevlar armour
- Metal HDMI connectors with gold plated connections
- Supports resolutions up to 8K @60Hz or 4K @120Hz
- Video bandwidth up to 48Gb/s
- Supports eARC & Chroma Subsampling 4:4:4
Contents
HDMI lead only
Footnotes
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 82ft
- :
- 25m
- :
- Black
- :
- Newlink AOC 8K HDMI Leads
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £101.00 (£121.20) | ( ) |
3+ | £95.00 (£114.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.