You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adaptive AOC 8K 40W USB-C Plug to USB-C Plug Lead, 15m - 

AOCUSB3C-715

AOCUSB3C-715 - Adaptive AOC 8K 40W USB-C Plug to USB-C Plug Lead, 15m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
AOCUSB3C-715
Order Code:
AV30606
Also Known As:
GTIN UPC EAN: 5055781252440
Technical Datasheet:
AOCUSB3C-715   Datasheet
See all Technical Docs

Product Range Selector (Newlink Adaptive AOC USB-C Cables)

See all from this product range

Product Overview

The Newlink AOCUSB3C USB-C cable utilises the latest adaptive Active Optical Cable (AOC) design, this technology takes action when the cable is used for video transmission. When running video over DP Alt Mode at 8K @30Hz, then the cable will lower the data speed to allow for higher video resolution. The cable supports a maximum data rate of 10Gb/s and up to 40W power over USB-C.
  • USB-C Active Optical Cable (AOC) with adaptive technology
  • Supports DP2.1 8K resolution @30Hz with USB2.0 480Mb/s transfer rates
  • Supports DP1.4 4K resolution @60Hz with USB3.2 10Gb/s transfer rates
  • PD Power Delivery up to 40W
  • High quality metal connectors with strain reliefs
  • Frustration free packaging

Contents

Cable only

Footnotes

Note: Cable is directional, Source and Display plugs must be connected correctly.

Product Information


:
Type C Plug to Type C Plug

:
15m

:
49.21ft

:
USB 3.1

:
Black

:
-

:
Newlink Adaptive AOC USB-C Cables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055781252440

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£175.74 ( £210.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £175.74 (£210.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £163.62 (£196.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --