You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 60Hz HDMI 2.0 Repeater - 

HD-RP4K60

HD-RP4K60 - 4K 60Hz HDMI 2.0 Repeater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
HD-RP4K60
Order Code:
AV30475
Product Range
-
Also Known As:
GTIN UPC EAN: 5055781251191
Technical Datasheet:
HD-RP4K60   Datasheet
See all Technical Docs

Product Overview

The HD-RP4K60 provides a simple and effective solution for extending high definition HDMI signals. Supporting resolutions up to 4K Ultra HD @60Hz, the repeater can extend a signal up to 25m without degradation or even further for lower resolutions. The repeater is powered by the HDMI connection, so no additional power should be required but an optional power connection is available if necessary.
  • Extend a 4K 60Hz HDMI signal by up to 25m, 4K 30Hz to 30m or 1080p Full HD up to 40m range
  • Compliant with HDMI 2.0 and HDCP 2.2 standards
  • Built-in ESD and Surge protection
  • Supports 3D and CEC passthrough
  • Integrated LED indicator for HDMI connection status
  • Powered by HDMI port, no PSU should be required
  • Optional Micro USB input for power if HDMI connection is insufficient (USB cable included)
  • Dimensions (HxWxD): 13x53x26mm

Contents

HDMI repeater, USB cable and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055781251191

4 In stock Need more?

???PF_PDP_RSP_SUP???

£29.80 ( £35.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.80 (£35.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £27.78 (£33.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --