You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DisplayPort 1.4 AOC Active Optical Lead, 30m Black - 

NLDP-AOC030

NLDP-AOC030 - DisplayPort 1.4 AOC Active Optical Lead, 30m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
NLDP-AOC030
Order Code:
CS36141
Product Range
Newlink AOC DisplayPort 1.4 Leads
Also Known As:
GTIN UPC EAN: 5055781248900

Product Range Selector (Newlink AOC DisplayPort 1.4 Leads)

See all from this product range

Product Overview

Advanced DisplayPort cable with a fibre optic core for extended transmission range that goes beyond the standard limit of a passive cable. The unique design does not require the use of additional boosters or extenders nor does it need an external power supply. The fibre optic design also allows the cable to be thinner and lighter for greater flexibility when installing.
  • DisplayPort 1.4 rated Active Optical Cable
  • Supports display resolutions up to 8K @30Hz and 4K @120Hz
  • Supports High Dynamic Range (HDR), HPD and HDCP 2.1 specification
  • Bandwidth up to 32.4Gb/s
  • Rated for HBR3 (High Bit Rate 3) compliance
  • Highly resistant to EMI and RFI
  • Durable zinc alloy headshells

Contents

Lead only

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
98ft

:
30m

:
Black

:
Newlink AOC DisplayPort 1.4 Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055781248900

5 In stock Need more?

???PF_PDP_RSP_SUP???

£58.62 ( £70.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.62 (£70.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --