You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed AOC 4K UHD HDMI Active Fibre Optic Lead, 30m - 

NLHDMI-AOC030

NLHDMI-AOC030 - High Speed AOC 4K UHD HDMI Active Fibre Optic Lead, 30m
NLHDMI-AOC030 - High Speed AOC 4K UHD HDMI Active Fibre Optic Lead, 30m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
NLHDMI-AOC030
Order Code:
AV28481
Technical Datasheet:
NLHDMI-AOC030   Datasheet
See all Technical Docs

Product Range Selector (Newlink AOC HDMI Leads)

See all from this product range

Product Overview

High Speed HDMI lead that use fibre optic cabling to carry the HDMI signal; as a result the HDMI signal can be carried much further than traditional leads. HDMI AOC leads also use copper wires to carry power, so no external power supply is required.
  • Supports resolutions up to 4Kx2K HDR
  • Video bandwidth up to 18Gbps @60Hz
  • Compliant with HDMI v2.0 specification
  • Supports HDCP, EDID, CEC, DDC
  • Highly resistant to EMI and RFI
  • Low power consumption

Contents

HDMI lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
98ft

:
30m

:
Black

:
Newlink AOC HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£68.68 ( £82.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.68 (£82.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £65.65 (£78.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --