You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port VGA / SVGA Video Splitter, 450MHz -
NLKVS-534A
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- NLKVS-534A
- Order Code:
- CS25620
- Product Range
- Pro Signal VGA Splitters
- Technical Datasheet:
- NLKVS-534A Datasheet
Product Range Selector (Pro Signal VGA Splitters)
See all from this product rangeProduct Overview
- Ultra high 450MHz video bandwidth
- 2048x1536 Maximum resolution at 65m
- Supports DDC, DDC2 and DDC2B (Port 1 only)
- Units can be daisy-chained for additional outputs
- Power saving mode
- No software required
- Robust metal enclosure
Contents
Splitter, AC adaptor and user guide
Product Information
- :
- Pro Signal VGA Splitters
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.62 (£30.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.