You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port VGA Splitter with Audio - 

NLKVS-552AUD

NLKVS-552AUD - 2 Port VGA Splitter with Audio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NLKVS-552AUD
Order Code:
CS26913
Product Range
-

Product Overview

VGA video splitter with full audio support via 3.5mm stereo sockets; designed for desktop use
  • Supports high 450MHz video bandwidth
  • Boosts signals to distances of up to 65m
  • 2048x1536 Maximum resolution at 65m
  • Supports DDC, DDC2 and DDC2B (Port 1 only)
  • Unit can be daisy-chained for additional outputs
  • Power saving mode
  • Compact metal enclosure

Contents

Splitter, ac adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£27.90 ( £33.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.90 (£33.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --