You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3-in-1 Lightning USB-C Micro USB Multi Charging Cable, 1.2m White -
NLMOB-913BDWT
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLMOB-913BDWT
- Order Code:
- TE08986
- Product Range
- Newlink 3-in-1 Charging Cable
- Also Known As:
- GTIN UPC EAN: 5055781252297
Product Range Selector (Newlink 3-in-1 Charging Cable)
See all from this product rangeProduct Overview
- Convenient 3-in-1 USB charging cable, ideal for various smartphones and tablets
- Reduces the need to carry multiple charging cables
- Simple and intuitive cable design with USB-C & Lightning attached adaptors
- Adaptors are easily interchangeable for compatibility across multiple devices
- Supports 5V, 3A output for up to 15W device charging
- USB 2.0 Specification supports up to 480Mb/s data transfer speeds
- Stylish and durable braided cable
Contents
Cable only
Footnotes
Product Information
- :
- Type A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
- :
- 1.2m
- :
- 3.94ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Newlink 3-in-1 Charging Cable
Technical Documents (0)
Also Known As
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
5 more will be available week commencing 15/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.76 (£6.91) | ( ) |
5+ | £5.36 (£6.43) | ( ) |
10+ | £5.00 (£6.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.