You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug USB 3.2 Gen 1 5Gbps Lead, 1.8m Black -
NLMOB-931-2-BK
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLMOB-931-2-BK
- Order Code:
- CS37529
- Also Known As:
- GTIN UPC EAN: 5055781252082
Product Range Selector (Newlink NLMOB-931 USB-C Leads)
See all from this product rangeProduct Overview
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supports up to 15W (5V/3A) with Power Delivery
- Ideal for smartphones and tablets
- Reversible USB-C connectors
Footnotes
Warnings
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1.8m
- :
- 5.91ft
- :
- USB 3.2
- :
- Black
- :
- -
- :
- Newlink NLMOB-931 USB-C Leads
Technical Documents (0)
Also Known As
138 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.83 (£4.60) | ( ) |
5+ | £3.52 (£4.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.