You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug USB 3.2 Gen 1 5Gbps Lead, 1m White -
NLMOB-931
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLMOB-931
- Order Code:
- CS35096
- Product Range
- Newlink NLMOB-931 USB-C Leads
Product Range Selector (Newlink NLMOB-931 USB-C Leads)
See all from this product rangeProduct Overview
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supports up to 15W (5V/3A) with Power Delivery
- Ideal for smartphones and tablets
- Reversible USB-C connectors
Footnotes
Warnings
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 3.2
- :
- White
- :
- -
- :
- Newlink NLMOB-931 USB-C Leads
Technical Documents (0)
24 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
40 more will be available week commencing 15/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.85 (£3.42) | ( ) |
5+ | £2.64 (£3.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.