You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-A Socket USB 3.0 5Gbps Adaptor, White -
NLMOB-951A
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLMOB-951A
- Order Code:
- CS36951
- Also Known As:
- GTIN UPC EAN: 5055781251207
Product Range Selector (Newlink NLMOB-951A USB-C Adaptors)
See all from this product rangeProduct Overview
- Data transfer speeds up to 5Gb/s
- Supports charging output up to 5V/3A, 15W
- Reversible USB-C connector
Product Information
- :
- Type C Plug to Type A Receptacle
- :
- 150mm
- :
- 0.49ft
- :
- USB 3.0
- :
- White
- :
- -
- :
- Newlink NLMOB-951A USB-C Adaptors
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.65 (£3.18) | ( ) |
5+ | £2.43 (£2.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.