You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Type-A to Lightning Cable MFI Certified, 1m White -
NLMOB-LT1M
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLMOB-LT1M
- Order Code:
- CS35090
- Also Known As:
- GTIN UPC EAN: 5055781248481
Product Overview
- USB Type-A 2.0 to lightning cable for fast and reliable charge/sync from USB charger port for Apple lightning devices
- Compatible with iPhone: XS/XS Max, XR/X, 8/8 Plus, 7/7 Plus, SE, 6s/6s Plus, 6/6 Plus and 5s
- Compatible with iPad: Pro 12.9" (2nd gen), 10.5", iPad (5+6th gen), iPad Pro 9.7"+12.9" (1st gen). iPad Air2, iPad mini 2+3+4, iPad Air and iPod touch (6th gen)
- MFi certified
- Cable length: 1m
Contents
Cable only
Product Information
- :
- Type A Plug to Lightning Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- -
Technical Documents (0)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.85 (£8.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.