You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Male to 9 Way RS232 Male Serial Adaptor Cable, 0.2m -
NLUSB-0039A
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLUSB-0039A
- Order Code:
- CS34987
- Also Known As:
- GTIN UPC EAN: 5055781248474
Product Overview
- Connect a serial device directly to your PC or Mac system via USB
- 9 Pin RS-232 Serial interface
- Supports transfer rates up to 500kb/s
- Detects USB Suspend
- Powered by USB, no PSU required
- 200mm Cable length
Product Information
- :
- USB
- :
- 9 Pin Serial Male
- :
- -
Technical Documents (0)
Also Known As
318 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.48 (£10.18) | ( ) |
5+ | £7.92 (£9.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.