You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antimicrobial USB-A to Micro USB Lead, 2m Black -
USB2A-MICB-2M-ANTIMICRO
New- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- USB2A-MICB-2M-ANTIMICRO
- Order Code:
- CS37933
- Product Range
- Newlink Antimicrobial USB Leads
- Also Known As:
- GTIN UPC EAN: 5055781252754
- Technical Datasheet:
- USB2A-MICB-2M-ANTIMICRO Datasheet
Product Range Selector (Newlink Antimicrobial USB Leads)
See all from this product rangeProduct Overview
- Charge and sync a Micro USB device from any USB-A charger or port
- Antimicrobial surface
- Supports power delivery up to 5V, 0.5A
- USB 2.0 bandwidth with transfer speeds up to 480Mb/s
Contents
Cable only
Product Information
- :
- Type A Plug to Micro Type B Plug
- :
- 2m
- :
- 6.56ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- Newlink Antimicrobial USB Leads
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.18 (£5.02) | ( ) |
5+ | £3.92 (£4.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.