You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 A Male to Female Active Extension Lead, 5m Black -
USB3-EXT5A
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- USB3-EXT5A
- Order Code:
- CS35452
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055781223563
Product Overview
- Supports full USB 3.0 transfer speeds up to 5Gb/s
- Multiple cables can be daisy chained for up to 13m maximum extension
- Active design to ensure signal stability
- Supports hot plug and play
- Backwards compatible with USB 2.0 & 1.1 devices
- Supports Windows 7/8/10 and Mac OS
Product Information
- :
- Type A Plug to Type A Receptacle
- :
- 5m
- :
- 16.4ft
- :
- USB 3.0
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.26 (£13.51) | ( ) |
| 3+ | £10.40 (£12.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























