You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shift Register, HC Family, High-Speed CMOS, 74HC165, Parallel to Serial, 1 Element, 8 bit, TSSOP -
74HC165PW,118
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HC165PW,118
- Order Code:
- SC20407
- Product Range
- -
- Technical Datasheet:
- 74HC165PW,118 Datasheet
Product Overview
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Asynchronous 8bit parallel load, synchronous serial input
- CMOS level input, complies with JEDEC standards
- Input leakage current is ±1μA maximum at (VI = VCC or GND; VCC = 6.0V)
- Supply current is 160μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6.0V)
- Propagation delay is 250ns maximum at (VCC = 2.0V, -40°C to +125°C)
- Transition time is 110ns maximum at (VCC = 2.0V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, TSSOP16 package
Product Information
- :
- 74HC165
- :
- Parallel to Serial
- :
- 1 Element
- :
- 8bit
- :
- TSSOP
- :
- TSSOP
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- Complementary
- :
- 74HC
- :
- 74165
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
91 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.29 (£0.35) | ( ) |
10+ | £0.22 (£0.26) | ( ) |
100+ | £0.15 (£0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.