You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic IC Schmitt Trigger Inverter, 5 Pins, SOT 353 - 

74HC1G14GW,125

74HC1G14GW,125 - Logic IC Schmitt Trigger Inverter, 5 Pins, SOT 353

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC1G14GW,125
Order Code:
SC20340
Product Range
74HC1G14
Technical Datasheet:
74HC1G14GW,125   Datasheet
See all Technical Docs

Product Range Selector (74HC1G14)

See all from this product range

Product Overview

The 74HC1G14GW is a inverting schmitt trigger in 5 pin TSSOP package. This high speed Si-gate CMOS device provides an inverting buffer function with schmitt trigger action. The 74HC1G14GW is capable of transforming slowly changing input signals into sharply defined and jitter free output signals. Typical application includes wave and pulse shapers, astable multivibrators and monostable multivibrators.
  • Supply voltage range from 2V to 6V
  • CMOS level input
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Ambient temperature range from -40°C to 125°C

Product Information


:
Inverter

:
Single

:
1Inputs

:
5Pins

:
SOT-353

:
SOT-353

:
74HC1G14

:
74HC

:
2V

:
6V

:
With Schmitt Trigger Input

:
2.6mA

:
-40°C

:
125°C

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

144 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --