You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Bit Serial In, Serial / Parallel Out Shift Register, SOIC, 16 Pins -
74HC595D,118
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HC595D,118
- Order Code:
- SC16278
- Product Range
- Shift Register
Product Range Selector (Shift Register)
See all from this product rangeProduct Overview
- 8 bit serial input
- 8 bit serial or parallel output
- Storage register with 3 state outputs
- Shift register with direct clear
- 100MHz typ. shift out frequency
Applications
Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia
Product Information
- :
- 74HC595
- :
- Serial to Parallel, Serial to Serial
- :
- 1 Element
- :
- 8bit
- :
- SOIC
- :
- SOIC
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- Tri State
- :
- 74HC
- :
- 74595
- :
- -40°C
- :
- 125°C
- :
- -
- :
- Shift Register
- :
- -
Technical Documents (2)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.28 (£0.34) | ( ) |
50+ | £0.27 (£0.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.