You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hex Schmitt Inverter Trigger, SOIC, 14 Pins - 

74HCT14D,653

74HCT14D,653 - Hex Schmitt Inverter Trigger, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT14D,653
Order Code:
SC19209
Product Range
74HCT14
Technical Datasheet:
74HCT14D,653   Datasheet
See all Technical Docs

Product Range Selector (74HCT14)

See all from this product range

Product Overview

The 74HCT14D is a hex inverting schmitt trigger in 14 pin SOIC package. This high speed Si-gate CMOS device is pin compatible with low power schottky TTL (LSTTL). It is specified in compliance with JEDEC standard number 7A. The 74HCT14D provides six inverting buffers with schmitt trigger action. It is capable of transforming slowly changing input signals into sharply defined and jitter free output signals. Typical application includes wave and pulse shapers, astable multivibrators and monostable multivibrators.
  • Supply voltage range from 2V to 6V
  • Low power dissipation
  • Features ESD protection
  • Ambient temperature range from -40?C to 125?C

Applications

Electronics Service

Product Information


:
Inverter

:
Hex

:
1Inputs

:
14Pins

:
SOIC

:
SOIC

:
74HCT14

:
74HCT

:
4.5V

:
5.5V

:
With Schmitt Trigger Input

:
4mA

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

33 In stock Need more?

???PF_PDP_RSP_SUP???

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --