You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74HCT1G32 - 

74HCT1G32GW,125

74HCT1G32GW,125 - Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74HCT1G32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT1G32GW,125
Order Code:
SC16221
Product Range
74HCT1G32

Product Range Selector (74HCT1G32)

See all from this product range

Product Overview

The 74HCT1G32GW is a high-speed Si-gate CMOS device provides a 2-input OR function. The HCT device has TTL input switching levels and supply voltage range 4.5 to 5.5V. The standard output currents are half those of the 74HCT32.
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays

Applications

Industrial

Product Information


:
OR Gate

:
Single

:
2Inputs

:
5Pins

:
SOT-353

:
SOT-353

:
74HCT1G32

:
74HCT

:
4.5V

:
5.5V

:
Without Schmitt Trigger Input

:
2mA

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

52 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --