You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Supply Translating Transceiver, 3 State, 1.2V to 5.5V, SOT-363-6 -
74LVC1T45GW,125
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC1T45GW,125
- Order Code:
- SC19231
- Product Range
- -
- Technical Datasheet:
- 74LVC1T45GW,125 Datasheet
Product Overview
- High noise immunity
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standards
- Suspend mode
- 16μA Maximum ICC low power consumption
- Inputs accept voltages up to 5.5V
- Latch-up performance exceeds 100mA per JESD 78 class II
- ±24mA Output drive
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Product Information
- :
- Transceiver, Translating
- :
- 74LVC145
- :
- 0
- :
- SOT-363
- :
- 6Pins
- :
- 1.2V
- :
- 5.5V
- :
- 74LVC
- :
- 741T245
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.25 (£0.30) | ( ) |
25+ | £0.20 (£0.24) | ( ) |
100+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.