You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, TSOP, 74LVC2G14 -
74LVC2G14GV,125
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC2G14GV,125
- Order Code:
- SC20410
- Product Range
- 74LVC2G14
- Technical Datasheet:
- 74LVC2G14GV,125 Datasheet
Product Range Selector (74LVC2G14)
See all from this product rangeProduct Overview
- Wide supply voltage range from 1.65V to 5.5V, latch-up performance exceeds 250mA
- High noise immunity, CMOS low power dissipation
- Direct interface with TTL levels, unlimited rise and fall times
- Overvoltage tolerant inputs to 5.5V, IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.1μA typical at (VI=5.5V or GND;VCC = 0V to 5.5V, Tamb = -40 °C to +85°C)
- Supply current is 0.1μA typ at (VI=5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A, Tamb = -40°C to +85°C)
- Input capacitance is 3.5pF typical at (VCC = 3.3V; VI= GND to VCC, Tamb = -40°C to +85°C)
- Propagation delay is 5.6ns typical at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSOP6 package
Product Information
- :
- Inverter
- :
- Dual
- :
- 1Inputs
- :
- 6Pins
- :
- TSOP
- :
- TSOP
- :
- 74LVC2G14
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- -
- :
- -40°C
- :
- 125°C
- :
- MSL 1 - Unlimited
Technical Documents (2)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.18 (£0.22) | ( ) |
10+ | £0.14 (£0.17) | ( ) |
100+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.