You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zener Single Diode, 3.6 V, 500 mW, SOD-80 (MiniMELF), 2 Pins, 200 °C, Surface Mount -
BZV55-C3V6,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BZV55-C3V6,115
- Order Code:
- SC18015
- Product Range
- BZV55 Series
Product Range Selector (BZV55 Series)
See all from this product rangeProduct Overview
- ≤40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Applications
Industrial
Product Information
- :
- 3.6V
- :
- 500mW
- :
- SOD-80 (MiniMELF)
- :
- 2Pins
- :
- 200°C
- :
- Surface Mount
- :
- BZV55 Series
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.08 (£0.10) | ( ) |
20+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.