You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 12V, 250mW, SOT-23, 3 Pins, 150 Degrees C, SMD - 

BZX84-C12,215

BZX84-C12,215 - Zener Single Diode, 12V, 250mW, SOT-23, 3 Pins, 150 Degrees C, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX84-C12,215
Order Code:
SC17884
Product Range
BZX84C
Technical Datasheet:
BZX84-C12,215   Datasheet
See all Technical Docs

Product Range Selector (BZX84C)

See all from this product range

Product Overview

The BZX84-C12/T1 is a low-power voltage regulator Zener Diode designed in a SOT23 (TO-236AB) plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • ±1%, ±2% and ±5% Three tolerance series
  • 40W Non-repetitive peak reverse power dissipation (maximum)
  • AEC-Q101 qualified

Applications

Industrial, Medical

Product Information


:
12V

:
250mW

:
SOT-23

:
3Pins

:
150°C

:
Surface Mount

:
BZX84C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

85 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --