You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, SOT-457, 700mV, IP422 - 

IP4220CZ6,125

IP4220CZ6,125 - ESD Protection Device, SOT-457, 700mV, IP422

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
IP4220CZ6,125
Order Code:
SC18115
Product Range
IP422
Technical Datasheet:
IP4220CZ6,125   Datasheet
See all Technical Docs

Product Range Selector (IP422)

See all from this product range

Product Overview

IP4220CZ6,125 is a dual USB 2.0 integrated ESD protection. It is designed to protect I/O lines sensitive to capacitive load, such as USB 2.0, Ethernet, Digital Video Interface (DVI), and so on, from damage due to ElectroStatic Discharge (ESD). It incorporates four pairs of ultra-low capacitance rail-to-rail ESD protection diodes plus a Zener diode to provide protection to signal and supply components from ESD voltages up to ±8 kV contact discharge. Protection is supply voltage independent due to the rail-to-rail diodes being connected to the Zener diode. The general-purpose downstream ESD protection for high-frequency analogue signal ports and high-speed serial data transmission ports in: cellular phone and personal communication system (PCS) mobile handsets, PC/notebook USB 2.0/IEEE1394 ports, cordless telephones, wireless data (WAN/LAN) systems, mobile internet devices (MID), portable media players (PMP), High-Definition Multimedia Interface (HDMI).
  • ESD protection up to ±8kV contact discharge; IEC 61000-4-2, level 4 compliant
  • Four pairs of ultra-low input capacitance (CI=1pF) ESD rail-to-rail protection diodes
  • Low voltage clamping due to integrated Zener diode
  • Input/output to ground capacitance is 1.0pF typ at VI=0V; f=1MHz;VP =3V, Tamb=25°C
  • Zener diode to ground capacitance is 40pF typ at VI=0V; f=1MHz;VP =3V, Tamb=25°C
  • Reverse leakage current is 100nA max at VI =3V, Tamb=25°C
  • Zener diode breakdown voltage is 9V max at I=1mA, Tamb=25°C
  • Forward voltage is 0.7V typ at Tamb=25°C
  • Small 6-lead TSOP6 (SOT457) SMD package
  • Ambient temperature range from -40 to 85°C

Product Information


:
-

:
SOT-457

:
6Pins

:
700mV

:
-

:
IP422

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2 Minimum: 2
  • 2+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
2+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --