You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Capacitance Bidirectional ESD Protection Diode, TVS, 25V, SOD-323, 15V -
PESD15VL1BA,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PESD15VL1BA,115
- Order Code:
- SC18184
- Product Range
- -
- Technical Datasheet:
- PESD15VL1BA,115 Datasheet
Product Overview
- Bidirectional ESD protection of one line
23kV ESD protection - 500W Maximum peak pulse power Ppp
- IEC 61000-4-2, level 4 (ESD)
0.09μA Ultra low leakage current IRM
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Medical
Product Information
- :
- 25V
- :
- SOD-323
- :
- 2Pins
- :
- 15V
- :
- -
- :
- -
- :
- -
Technical Documents (4)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.13 (£0.16) | ( ) |
20+ | £0.11 (£0.13) | ( ) |
100+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.