You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, TVS Diode, 70V, SOT-23, 24V - 

PESD24VS2UT,215

PESD24VS2UT,215 - ESD Protection Device, TVS Diode, 70V, SOT-23, 24V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD24VS2UT,215
Order Code:
SC18187
Product Range
PESDxS2UT Series
Technical Datasheet:
PESD24VS2UT,215   Datasheet
See all Technical Docs

Product Range Selector (PESDxS2UT Series)

See all from this product range

Product Overview

The PESD24VS2UT is a double ESD Protection Diode designed to protect up to two transmission or data lines from electrostatic discharge (ESD) damage.
  • Unidirectional ESD protection of up to two lines
  • 330W at 8/20μs Maximum peak pulse power (PPP)
  • 700nA Ultra-low reverse leakage current (IRM)
  • 23kV ESD protection

Applications

Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision

Product Information


:
70V

:
SOT-23

:
3Pins

:
24V

:
-

:
PESDxS2UT Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --