You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 42 V, SOT-23, 3 Pins - 

PESD2IVN24-TR

PESD2IVN24-TR - ESD Protection Device, 42 V, SOT-23, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD2IVN24-TR
Order Code:
SC21434
Product Range
-
Also Known As:
PESD2IVN24-T
Technical Datasheet:
PESD2IVN24-TR   Datasheet
See all Technical Docs

Product Overview

PESD2IVN24-TR is an ESD protection device for in-vehicle networks. This ESD protection device is a Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients. Suitable for ESD protection for In-vehicle network lines in automotive environments (CAN, LIN, FlexRay, SENT).
  • Qualified according to AEC-Q101 / automotive grade
  • Reverse standoff voltage is 24V maximum at Tamb = 25°C
  • Rated peak pulse current is 3.5A maximum at tp = 8/20µs
  • Clamping voltage is 42V maximum at IPPM = 3.5A; tp = 8/20µs; Tamb = 25°C
  • Diode capacitance matching is 0.1% typ at f = 1MHz; VR = 2.5V; Tamb = 25°C
  • Reverse leakage current is 50nA max at VRWM = 24V; Tamb = 25°C
  • Diode capacitance is 14pF typ at f = 1MHz; VR = 0V; Tamb = 25°C
  • Electrostatic discharge voltage is 30kV max at IEC 61000-4-2; contact discharge
  • TO-236AB package
  • Ambient temperature range from -55 to +150°C

Product Information


:
42V

:
SOT-23

:
3Pins

:
24V

:
-

:
-

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

PESD2IVN24-T

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --