You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, TVS Diode, 20V, SOD-323, 3.3V - 

PESD3V3L1BA,115

PESD3V3L1BA,115 - ESD Protection Device, TVS Diode, 20V, SOD-323, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD3V3L1BA,115
Order Code:
SC18188
Product Range
PESDxL1BA Series
Technical Datasheet:
PESD3V3L1BA,115   Datasheet
See all Technical Docs

Product Range Selector (PESDxL1BA Series)

See all from this product range

Product Overview

The PESD3V3L1BA is a low capacitance bidirectional ESD Protection Diode, designed to protect one signal line from the damage caused by ESD and other transients. Optimum performance in high-frequency applications, increased layout flexibility and more PCB space and reduced power consumption for extended battery life. The flexible ESD protection for high-speed applications.
  • 3.3V Reverse stand-off voltage
  • 101pF (f=1MHz) Capacitance
  • 30kV Electrostatic discharge capability
  • 400Ω at 1mA Differential resistance

Applications

Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Medical

Product Information


:
20V

:
SOD-323

:
2Pins

:
3.3V

:
-

:
PESDxL1BA Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --