You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, TVS Diode, 20V, SOT-363, 3.3V -
PESD3V3L5UY,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PESD3V3L5UY,115
- Order Code:
- SC18190
- Product Range
- PESDxL5UV Series
- Technical Datasheet:
- PESD3V3L5UY,115 Datasheet
Product Range Selector (PESDxL5UV Series)
See all from this product rangeProduct Overview
- ESD protection up to 20kV, IEC 61000-4-2; level 4 (ESD)
- Reverse standoff voltage is 3.3V max at Tamb=25°C
- Reverse leakage current is 75nA typ at VRWM=3.3V, Tamb=25°C
- Breakdown voltage is 5.6V typ at IR=1mA, Tamb=25°C
- Diode capacitance is 28pF typ at f=1MHz; VR =0V, Tamb=25°C
- Clamping voltage is 10V max at IPP=1A, Tamb=25°C
- Differential resistance is 200 ohm max at IR=1mA, Tamb=25°C
- Ambient temperature range from -65°C to +150°C
- SOT363 package
Product Information
- :
- 20V
- :
- SOT-363
- :
- 6Pins
- :
- 3.3V
- :
- -
- :
- PESDxL5UV Series
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.13 (£0.16) | ( ) |
| 20+ | £0.11 (£0.13) | ( ) |
| 100+ | £0.10 (£0.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























