You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, TVS Diode, 20V, SOD-523, 3.3V - 

PESD3V3S1UB,115

PESD3V3S1UB,115 - ESD Protection Device, TVS Diode, 20V, SOD-523, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD3V3S1UB,115
Order Code:
SC18191
Product Range
PESDxS1UB Series
Technical Datasheet:
PESD3V3S1UB,115   Datasheet
See all Technical Docs

Product Range Selector (PESDxS1UB Series)

See all from this product range

Product Overview

The PESD3V3S1UB is an unidirectional ESD Protection Diode, designed to protect one transmission or data line from the damage caused by ESD (Electrostatic Discharge) and other transients. Increased layout flexibility and more PCB space, reduced power consumption for extended battery life and fewer ESD strike related field returns. For outstanding protection against ESD and other voltage-induced transient pulses.
  • 3.3V Reverse stand-off voltage
  • 207pF (f=1MHz) Capacitance
  • 30kV Electrostatic discharge capability
  • 400Ω at 1mA Differential resistance
  • SPICE Model type

Applications

Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Medical

Product Information


:
20V

:
SOD-523

:
2Pins

:
3.3V

:
-

:
PESDxS1UB Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --