You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Low Capacitance Unidirectional ESD Protection Diodes, SOD-323 -
PESD3V3U1UA,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PESD3V3U1UA,115
- Order Code:
- SC18163
- Product Range
- PESD3V3U1
- Technical Datasheet:
- PESD3V3U1UA,115 Datasheet
Product Range Selector (PESD3V3U1)
See all from this product rangeProduct Overview
- Unidirectional ESD protection of one line
- Ultra low diode capacitance: Cd = 2.6 pF
- Very low leakage current: IRM = 1 nA
- ESD protection up to 9 kV
- IEC 61000-4-2; level 4 (ESD)
- AEC-Q101 qualified
Product Information
- :
- -
- :
- SOD-323
- :
- 2Pins
- :
- -
- :
- -
- :
- PESD3V3U1
- :
- AEC-Q101
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.08 (£0.10) | ( ) |
20+ | £0.07 (£0.08) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.