You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 30 V, 3 A, Single, SOD-128, 2 Pins, 360 mV -
PMEG3030EP,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PMEG3030EP,115
- Order Code:
- SC17556
- Product Range
- PMEG3
- Technical Datasheet:
- PMEG3030EP,115 Datasheet
Product Range Selector (PMEG3)
See all from this product rangeProduct Overview
- Low forward voltage
- High power capability due to clip-bond technology
- Low losses over entire current range
- Ultra low forward voltage drop VF
- Increased reliability
- Reduced board space
Applications
Power Management, Safety
Product Information
- :
- 30V
- :
- 3A
- :
- Single
- :
- SOD-128
- :
- 2Pins
- :
- 360mV
- :
- 50A
- :
- 150°C
- :
- Surface Mount
- :
- PMEG3
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | £0.20 (£0.24) | ( ) |
10+ | £0.15 (£0.18) | ( ) |
100+ | £0.14 (£0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.