You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 30 V, 5 A, Single, SOD-128, 2 Pins, 360 mV - 

PMEG3050EP,115

PMEG3050EP,115 - Schottky Rectifier, 30 V, 5 A, Single, SOD-128, 2 Pins, 360 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMEG3050EP,115
Order Code:
SC17557
Product Range
PMEG3
Technical Datasheet:
PMEG3050EP,115   Datasheet
See all Technical Docs

Product Range Selector (PMEG3)

See all from this product range

Product Overview

The PMEG3050EP is a Schottky Barrier Rectifier Diode with an integrated guard ring for stress protection. Suitable for high efficiency DC-to-DC conversion, switch mode power supply and low power consumption applications.
  • Low Forward Voltage
  • High Power Capability Due to Clip-bond Technology

Applications

Power Management

Product Information


:
30V

:
5A

:
Single

:
SOD-128

:
2Pins

:
360mV

:
70A

:
150°C

:
Surface Mount

:
PMEG3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2 Minimum: 2
  • 2+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
2+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --