You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 60 V, 4.5 A, Single, SOD-128, 2 Pins, 530 mV -
PMEG6045ETPX
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PMEG6045ETPX
- Order Code:
- SC17622
- Product Range
- PMEG6
- Technical Datasheet:
- PMEG6045ETPX Datasheet
Product Range Selector (PMEG6)
See all from this product rangeProduct Overview
- Average forward current ≤ 4.5 A
- Low forward voltage
- High power capability due to clip-bonding technology
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Product Information
- :
- 60V
- :
- 4.5A
- :
- Single
- :
- SOD-128
- :
- 2Pins
- :
- 530mV
- :
- 70A
- :
- 175°C
- :
- Surface Mount
- :
- PMEG6
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.39 (£0.47) | ( ) |
10+ | £0.23 (£0.28) | ( ) |
100+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.