You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Low Capacitance Double rail-to-rail ESD Protection Diode, TVS, 7.5V, SOT-143B -
PRTR5V0U2AX,215
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PRTR5V0U2AX,215
- Order Code:
- SC18125
- Product Range
- PRTR5
- Technical Datasheet:
- PRTR5V0U2AX,215 Datasheet
Product Range Selector (PRTR5)
See all from this product rangeProduct Overview
- ESD protection of two high-speed data lines or high-frequency signal lines
- 1.8pF Ultra low input/output to ground capacitance
- ESD protection up to 12kV
- Very low clamping voltage due to an integrated additional ESD protection diode
- Very low reverse current
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial, Medical
Product Information
- :
- 7.5V
- :
- SOT-143B
- :
- 4Pins
- :
- 700mV
- :
- -
- :
- PRTR5
- :
- -
Technical Documents (4)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
20+ | £0.26 (£0.31) | ( ) |
100+ | £0.22 (£0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.