You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, TVS, 7.5V, SOT-143B, 4 Pins, 5.5V -
PRTR5V0U2X,215
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PRTR5V0U2X,215
- Order Code:
- SC18126
- Product Range
- PRTR5
- Technical Datasheet:
- PRTR5V0U2X,215 Datasheet
Product Range Selector (PRTR5)
See all from this product rangeProduct Overview
- Ultra low input/output to ground capacitance C(I/O-GND) of 1pF
- ESD protection up to 8KV according IEC 61000-4-2 level 4 (ESD)
- Very low clamping voltage due to an integrated additional ESD protection diode
- Very low reverse current
- Reverse standoff voltage (Vrwm) of 5.5V
- Ambient temperature range from -40°C to 85°C
- Reverse current (IR) is less than 1nA
- Breakdown voltage (Vbr) of 9V
- Forward voltage (Vf) of 0.7V
Footnotes
Product Information
- :
- 7.5V
- :
- SOT-143B
- :
- 4Pins
- :
- 5.5V
- :
- -
- :
- PRTR5
- :
- -
Technical Documents (4)
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 2+ | £0.21 (£0.25) | ( ) |
| 20+ | £0.19 (£0.23) | ( ) |
| 100+ | £0.17 (£0.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























