You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TVS Diode, PTVS2, Unidirectional, 24 V, 38.9 V, SOD-123, 2 Pins - 

PTVS24VS1UR,115

PTVS24VS1UR,115 - TVS Diode, PTVS2, Unidirectional, 24 V, 38.9 V, SOD-123, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PTVS24VS1UR,115
Order Code:
SC21456
Product Range
PTVS2
Technical Datasheet:
PTVS24VS1UR,115   Datasheet
See all Technical Docs

Product Range Selector (PTVS2)

See all from this product range

Product Overview

The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
  • 400W Rated peak pulse power (PPPM)
  • 350W Rated peak pulse power (PPPM) for 3V3
  • 0.001μA Reverse current (IRM)

Applications

Power Management, Automotive, Industrial

Product Information


:
PTVS2

:
Unidirectional

:
24V

:
38.9V

:
SOD-123

:
2Pins

:
26.7V

:
29.5V

:
400W

:
150°C

:
Surface Mount

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.20 ( £0.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --