You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 50 V, 7000 hours @ 105 Degrees C, Polar -
UCW1H221MNL1GS
New- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UCW1H221MNL1GS
- Order Code:
- CA10329
- Product Range
- UCW Series
- Technical Datasheet:
- UCW1H221MNL1GS Datasheet
Product Range Selector (UCW Series)
See all from this product rangeProduct Overview
- Anti-solvent
- 0.35Ω at 20°C/100kHz Maximum impedance
Applications
Industrial
Product Information
- :
- Radial Can - SMD
- :
- 220µF
- :
- 50V
- :
- -
- :
- 7000 hours @ 105°C
- :
- Polar
- :
- UCW Series
- :
- ± 20%
- :
- Solder
- :
- 10mm
- :
- -
- :
- -
- :
- 10mm
- :
- 670mA
- :
- -25°C
- :
- 105°C
- :
- AEC-Q200
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.35 (£0.42) | ( ) |
50+ | £0.27 (£0.32) | ( ) |
100+ | £0.23 (£0.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.