You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NexSun 400 Outdoor Solar LED Security Wall Light with PIR Sensor, IP65, 400lm, Black - 

NEXSUN-400

NEXSUN-400 - NexSun 400 Outdoor Solar LED Security Wall Light with PIR Sensor, IP65, 400lm, Black
NEXSUN-400 - NexSun 400 Outdoor Solar LED Security Wall Light with PIR Sensor, IP65, 400lm, Black
NEXSUN-400 - NexSun 400 Outdoor Solar LED Security Wall Light with PIR Sensor, IP65, 400lm, Black
NEXSUN-400 - NexSun 400 Outdoor Solar LED Security Wall Light with PIR Sensor, IP65, 400lm, Black
NEXSUN-400 - NexSun 400 Outdoor Solar LED Security Wall Light with PIR Sensor, IP65, 400lm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NEXSUN-400
Order Code:
LA10987
Also Known As:
GTIN UPC EAN: 5060033286920
Technical Datasheet:
NEXSUN-400   Datasheet
See all Technical Docs

Product Overview

The NexSun 400 is an exterior wall light that is perfect for increasing security around your home and garden. The solar powered LED garden feature and security light includes a built-in PIR motion sensor and solar panel. Ideal for providing lighting to driveways, sheds and garages with no mains power required.
  • 3 Light modes - sensor, dim & medium
  • 8 Metres motion detection
  • Black ABS plastic housing
  • IP65 Rated
  • 6-8 Hour charging time
  • 8 Hour battery run time
  • Easy installation
  • Day and night auto sensor
  • 2000mAh 3.7V Lithium Battery
  • Ideal for providing lighting to driveways, sheds & garages
  • Dimensions: 115x103x42mm

Product Information


:
Wall Lights, Outdoor

:
Battery / Solar

:
Outdoor Use

:
LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060033286920

27 In stock Need more?

???PF_PDP_RSP_SUP???

£9.95 ( £11.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.95 (£11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.55 (£11.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --