You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W Multi-Coloured Cylinder Solar Bollard Light, 200lm, IP65 -
NEXSUN-BOLLARD-C
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NEXSUN-BOLLARD-C
- Order Code:
- LA10990
- Also Known As:
- GTIN UPC EAN: 5060033288696
- Technical Datasheet:
- NEXSUN-BOLLARD-C Datasheet
Product Overview
- Auto day & night sensor
- 6-8 Hours charging time
- 16 Hours battery run time
- Multi-coloured
- Remote control included
- Change from warm white (3000K) to cool white (6500K)
- IP65 Rated
- 12000mAh 3.2V Lithium Battery
- Mono-crystalline 6.2W solar panel
- Charging time: 6 hours
- Run time: up to 16 hours
- Dimensions: 225x225x900mm
Product Information
- :
- Bollard Lights
- :
- Battery / Solar
- :
- Outdoor Use
- :
- -
- :
- -
- :
- -
- :
- 900mm
- :
- 225mm
- :
- 225mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.75 (£120.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.