You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Galaxy 2000 COB LED Work Light, 2000lm, IP54, Yellow -
NSGALAXY2000
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSGALAXY2000
- Order Code:
- LA10964
- Also Known As:
- GTIN UPC EAN: 5060033285404
- Technical Datasheet:
- NSGALAXY2000 Datasheet
Product Overview
- 2 Light modes: high & low
- High power COB LEDs
- Simple one-button operation
- Fold flat design for compact storage
- Charging time: 3.5-6.5 hours
- Run time: 2-4 hours
- Beam distance: up to 20m
- 2000 Lumens
- IP54 Rated
- Rechargeable 7.4V 4000mAh Li-ion battery
- Supplied with USB DC-1 charging cable
- Dimensions: 193x230x63mm
Product Information
- :
- -
- :
- -
- :
- COB LED
- :
- -
- :
- -
- :
- USB
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.59 (£43.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.